Ag1171S

Silvertel
480-AG1171S
Ag1171S

Mfr.:

Description:
Interface Modules Subscriber Line Interface Circuit (SLIC), Short Loop, Fixed 600ohm Input & Network Balance Impedance, Internal Ringing, 3.3V to 5V Supply Voltage, Single-in-line (SIL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
7,22 € 72,20 €
7,10 € 177,50 €
6,88 € 412,80 €
6,67 € 800,40 €
6,44 € 1 932,00 €
6,15 € 3 321,00 €
5,59 € 5 701,80 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Modules
RoHS:  
Telecoms
SLIC
2-Wire
3.1 V
5.5 V
0 C
+ 70 C
Ag1171
Brand: Silvertel
Dimensions: 61 mm x 12 mm x 12 mm
Operating Supply Current: 350 mA
Operating Supply Voltage: 3.1 V to 5.5 V
Product Type: Interface Modules
Factory Pack Quantity: 60
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Telecom Interface Modules

Silvertel Telecom Interface Modules offer a small range of analog interface modules that are small and easy to use. These modules are available in Single In-Line (SIL) or Dual In-Line (DIL) packages. The telecom interface modules come in single Subscriber Line Interface Circuit (SLIC) module and Public Switched Telephone Network (PSTN) module variants.