B32671P4224K000

TDK
871-B32671P4224K000
B32671P4224K000

Mfr.:

Description:
Film Capacitors 0.22uF 10% 450Vdc MKP PFC, LS 10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
220 nF
450 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
Brand: TDK
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32671P4224K
Unit Weight: 50 g
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
8532220000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3267*P Series Film Capacitors

TDK B3267*P Series Metallized Polypropylene (MKP) Film Capacitors are approximately 40% smaller in size and offer the same capacitance value when compared to the current product.  The TDK B3267*P MKP film capacitors offer capacitance range 0.068µF to 2.2µF, very high ripple and peak current, high-frequency AC operation capability, high voltage capability, excellent self-healing properties, and maximum operating temperature up to +125°C.

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

In Stock: 3 969

Stock:
3 969 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,482 € 4,82 €
0,411 € 41,10 €
0,361 € 180,50 €
0,341 € 341,00 €
0,323 € 646,00 €
0,312 € 1 560,00 €
0,311 € 7 775,00 €