B82804A0474A125

TDK
871-B82804A474A125
B82804A0474A125

Mfr.:

Description:
Pulse Transformers 473uH Turns Ratio: 2.5:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
473 uH
6.7 mm
6.1 mm
5.4 mm
Brand: TDK
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drives
Product Type: Audio & Signal Transformers
Series: B82804A
Factory Pack Quantity: 850
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: B82804A474A125
Unit Weight: 1,588 g
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
8504318090
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B82804A Gate Drive Transformers

TDK B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. TDK B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500VDC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85ºC and operating temperatures of up to +125°C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 700
Expected 09/03/2027
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,59 € 3,59 €
3,05 € 30,50 €
2,80 € 70,00 €
2,72 € 136,00 €
2,63 € 263,00 €
2,52 € 630,00 €
Full Reel (Order in multiples of 850)
2,52 € 2 142,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩