BAS16LSYL

Nexperia
771-BAS16LSYL
BAS16LSYL

Mfr.:

Description:
Small Signal Switching Diodes BAS16LS/SOD882BD/XSON2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-882BD-2
100 V
4 A
215 mA
Single
4 ns
1.25 V
500 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 345 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934661543315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS16L High-Speed Switching Diodes

Nexperia BAS16L High-Speed Switching Diodes are encapsulated in a leadless ultra-small DFN1006BD-2 (SOD882BD) SMD plastic package with side-wettable flanks. These diodes operate at trr ≤4ns high switching speed, VRRM ≤100V repetitive peak reverse voltage, low capacitance, and V≤100V reverse voltage. The BAS16L diodes feature ultra-small, leadless SMD plastic packages that are AEC-Q101 qualified and are used in applications such as high-speed switching and general-purpose switching.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19 953
Expected 13/09/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,153 € 1,53 €
0,094 € 9,40 €
0,067 € 33,50 €
0,058 € 58,00 €
0,056 € 140,00 €
Full Reel (Order in multiples of 10000)
0,039 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.