BAS21 Small Signal Switching Diodes

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Rectron Small Signal Switching Diodes SOT23,200mA,200V,50n s Non-Stocked
Min.: 18 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23 625 mA 200 mA Single 75 ns 1 V 100 nA - 55 C + 150 C Reel
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 250V, 0.2A, 150C 68 634In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 250V 200mA

SMD/SMT SOT-23 250 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel

Taiwan Semiconductor Small Signal Switching Diodes Switching diode 225 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 250V

Switching Diodes SMD/SMT SOT-23 250 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Infineon Technologies Small Signal Switching Diodes Silicon Switch Diode Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT SOD-323-2 250 V 4 A 250 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS21 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes DIODE-SS 250V 200MA SOT-23 N/A

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21
Infineon Technologies Small Signal Switching Diodes 200 V 250 mA
32 968Expected 06/10/2026
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 250 V 4 A 250 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS21 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes 250V 200mA 33 771In Stock
30 000Expected 19/04/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Switching Diodes SMD/SMT SOT-23-3 250 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21AVD/SOT457/SC-74 99In Stock
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT TSOP-6 250 V 16 A 200 mA Single 16 ns 1.25 V 25 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW Small Signal Diode 250V

General Purpose Diodes SMD/SMT SOT-23-3 250 V 9 A 225 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 Bulk
Nexperia Small Signal Switching Diodes BAS21VD/SOT457/SC-74
19 990Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT TSOP-6 250 V 16 A 200 mA Triple 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SS SWCH DIO SPCL 2 974In Stock
111 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Switching Diodes SMD/SMT SOT-23-3 250 V 625 mA 200 mA Single 50 ns 1.25 V 100 uA - 55 C + 150 C BAS21 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21J/SOD323F/SOD323F
77 367On Order
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 300 V 3 A 250 mA Single 50 ns 1.1 V 150 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes Bipolar Discretes SOT23

General Purpose Diodes SMD/SMT SOT-23-3 250 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21
Vishay Semiconductors Small Signal Switching Diodes 250 Volt Fast Switch 3 428In Stock
15 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes DIODE-SS 250V 250MA SOT-23-3 N/A

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 39 600In Stock
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape
Infineon Technologies BAS21E6433HTMA1
Infineon Technologies Small Signal Switching Diodes Silicon Switch Diode Non-Stocked Lead-Time 30 Weeks
Min.: 40 000
Mult.: 40 000
: 10 000

Switching Diodes SMD/SMT SOT-23-3 250 V 4 A 250 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS21 AEC-Q100 Reel
Nexperia Small Signal Switching Diodes BAS21TH/SOT23/TO-236AB 8 884In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-23-3 250 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21/SOT23/TO-236AB 445 647In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-23-3 250 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21GW/SOD123/SOD2

Switching Diodes SMD/SMT SOD-123-2 250 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Infineon Technologies SP000012522
Infineon Technologies Small Signal Switching Diodes 200 V 250 mA Non-Stocked Lead-Time 39 Weeks
Min.: 33 000
Mult.: 33 000
: 3 000

BAS21 AEC-Q101 Reel
Infineon Technologies Small Signal Switching Diodes 200 V 250 mA
31 037Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 250 V 4 A 250 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS21 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21TH/SOT23/TO-236AB

Switching Diodes SMD/SMT SOT-23-3 250 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 175 C BAS21 Reel, Cut Tape, MouseReel