BAS216WT

Diotec Semiconductor
637-BAS216WT
BAS216WT

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-523, 85V, 0.15A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523
100 V
500 mA
150 mA
Single
4 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS-Power/Switching
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 150 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: BAS216WT
Vr - Reverse Voltage: 75 V
Unit Weight: 23 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS Power/Switching Small Signal Diodes

Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.

In Stock: 6 698

Stock:
6 698
Can Dispatch Immediately
On Order:
8 000
Expected 25/12/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,112 € 0,11 €
0,055 € 0,55 €
0,047 € 4,70 €
0,039 € 19,50 €
Full Reel (Order in multiples of 4000)
0,039 € 156,00 €
0,018 € 144,00 €
0,015 € 360,00 €
0,013 € 624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩