BC-64SS014F

Stewart Connector
530-BC-64SS014F
BC-64SS014F

Mfr.:

Description:
Ethernet Cables / Networking Cables 6P4C RJ11 14FT Strt cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ11
6 Position
RJ11
6 Position
Male / Male
4.267 m (14 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Straight
Product Type: Ethernet Cables / Networking Cables
Series: BC-64
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
USOC Codes: RJ11
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-64 RJ11 Patchcord Cables

Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
2,37 € 23,70 €
2,23 € 55,75 €
1,94 € 194,00 €
1,84 € 312,80 €
1,79 € 912,90 €
1,70 € 1 734,00 €
1,60 € 4 080,00 €