BC-64SS025F

Stewart Connector
530-BC-64SS025F
BC-64SS025F

Mfr.:

Description:
Ethernet Cables / Networking Cables 6P4C RJ11 25FT Strt cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ11
6 Position
RJ11
6 Position
Male / Male
7.62 m (25 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Straight
Product Type: Ethernet Cables / Networking Cables
Series: BC-64
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
USOC Codes: RJ11
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-64 RJ11 Patchcord Cables

Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,46 € 34,60 €
3,28 € 65,60 €
3,20 € 160,00 €
3,04 € 304,00 €
2,66 € 532,00 €
2,29 € 1 145,00 €
2,18 € 2 180,00 €
2,15 € 4 300,00 €