BC-66SS014F

Stewart Connector
530-BC-66SS014F
BC-66SS014F

Mfr.:

Description:
Ethernet Cables / Networking Cables 6P6C RJ12 14FT Strt cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ12
6 Position
RJ12
6 Position
Male / Male
4.267 m (14 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Straight
Product Type: Ethernet Cables / Networking Cables
Series: BC-66
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
USOC Codes: RJ11
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-66 RJ12 Patchcord Cables

Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,82 € 28,20 €
2,69 € 67,25 €
2,47 € 123,50 €
2,22 € 222,00 €
2,13 € 639,00 €
2,12 € 1 272,00 €
2,05 € 2 152,50 €
1,94 € 4 947,00 €