BMR4511002/020

Flex Power Modules
764-BMR4511002/020
BMR4511002/020

Mfr.:

Description:
DC/DC Converters - SMD 132W 4.5-14V OUT 40A 30.85x20x8.22 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
132 W
3.3 V
40 A
30.85 mm (1.215 in)
20 mm (0.787 in)
8.2 mm (0.323 in)
Industrial
+ 120 C
- 40 C
BMR 451
Brand: Flex Power Modules
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMR Open-Frame Regulators

Flex Power Modules BMR DC/DC Converters include BMR450 and BMR451 Digital PoL Regulators as well as BMR453 Fully Regulated Advanced Bus Converters. The BMR450 and BMR451 are non-isolated DC/DC converters that offer voltage / current / temperature monitoring, precision delay and ramp-up, voltage sequencing, switching frequency synchronization, and a wide output voltage adjust function. The BMR453 are isolated DC/DC converters that provide a configurable soft start / stop, precision delay and ramp-up, voltage sequencing and margining, voltage / current / temperature monitoring, and a configurable output voltage.

DC/DC Open Frame Regulators: BMR 450, 451 Series

Ericsson has expanded their BMR Series to include SMT versions, in addition to the through hole versions, of the BMR450 and BMR451 DC/DC Open Frame Regulators. All models now feature both read and write functions - you can actively change Vout settings, change power levels, change switching frequency. etc.The Ericsson BMR Series DC/DC Open Frame Regulators feature a small package with inputs of 4.5-14V, voltage/current/temperature monitoring, precision delay and ramp-up, non-linear transient response, and a wide output voltage adjust function. The BMR 450 regulator has an output at 20A/100W and efficiency typically at 96.8%. The BMR451 regulator has an output of 40A/132W and typical efficiency at 96.4%.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 180   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,19 € 7 954,20 €