BTPA0061204G0C4A02

Pulse Electronics
673-BTPA61204G0C4A02
BTPA0061204G0C4A02

Mfr.:

Description:
Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 312.3mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 450

Stock:
1 450 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,09 € 10,90 €
0,86 € 86,00 €
0,733 € 146,60 €
0,64 € 640,00 €
0,622 € 1 555,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Dipole
698 MHz
2.7 GHz
4G, NB-IoT, LTE
Rectangular
4.5 dBi
50 Ohms
1 W
- 20 C
+ 65 C
3 Band
Adhesive Mount
Connector
IPEX
61 mm
20 mm
0.4 mm
1.37 mm Coax
BTPA
Bulk
Brand: Pulse Electronics
Cable Length: 312.3 mm
Frequency: 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz
Polarisation: Linear, Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

BTPA LTE CAT M1 Internal Antennas

Pulse Electronics BTPA LTE CAT M1 Internal Antennas operate within a 4G LTE All Band frequency from 698MHz to 2700MHz, which is suitable for various navigation applications. The internal antennas feature both Nb-IoT and LTE CAT M1 capabilities with omnidirectional radiation and vertical or linear polarization. The BTPA series provides a PCB radiator, a 1.37mm coaxial cable, and an IPEX-compatible connector. The Pulse Electronics BTPA LTE CAT M1 Internal Antennas are RoHS compliant and ideal for consumer devices and asset tracking.