C6APANELSTP241UFT

StarTech
16-C6APANELSTP241UFT
C6APANELSTP241UFT

Mfr.:

Description:
Data & Network Patch Panels 24 Port 1U Feed Through Patch Panel with Cable Management, Rackmount Cat6a Patch Panel

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
Ethernet
RJ45
24 Position
1 Rack Unit
Brand: StarTech
Color: Black, Silver
Height: 44.3 mm
Length: 482.6 mm
Material: Steel
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Number of Rows: 1 Row
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Termination Style: Screw
Type: Feed Through Patch Panel
Width: 129.6 mm
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
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat6/Cat6A Rackmount Patch Panels

StarTech Cat6/Cat6A Rackmount Patch Panels are designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets. These panels are available in feed-through, punch-down, and blank keystone configurations. These 1U patch panels support scalable network deployments in data centers, wiring closets, and enterprise environments. The Cat6/Cat6A patch panels provide a professional, high-density network connectivity solution for both shielded and unshielded Ethernet installations. These devices are used for installation in standard 19-inch network racks and cabinets. The Cat6/Cat6A panels are ideal for connecting laptops, tablets, workstations, office displays, digital signage, commercial audio-visual displays, PCs, gaming consoles, and 4K and 8K displays.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,35 € 171,35 €
159,16 € 1 591,60 €
156,18 € 3 904,50 €
152,99 € 7 649,50 €
100 Quote