C6PANELSTP241U

StarTech
16-C6PANELSTP241U
C6PANELSTP241U

Mfr.:

Description:
Data & Network Patch Panels 24 Port 1U Blank Keystone Patch Panel with Cable Management Bar, Rackmount Patch Panel

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
Ethernet
RJ45
24 Position
1 Rack Unit
Brand: StarTech
Color: Black
Height: 44.3 mm
Length: 482.6 mm
Material: Steel
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Number of Rows: 1 Row
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Termination Style: Screw
Type: Rackmount Patch Panel
Width: 129.6 mm
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
9403999045
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat6/Cat6A Rackmount Patch Panels

StarTech Cat6/Cat6A Rackmount Patch Panels are designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets. These panels are available in feed-through, punch-down, and blank keystone configurations. These 1U patch panels support scalable network deployments in data centers, wiring closets, and enterprise environments. The Cat6/Cat6A patch panels provide a professional, high-density network connectivity solution for both shielded and unshielded Ethernet installations. These devices are used for installation in standard 19-inch network racks and cabinets. The Cat6/Cat6A panels are ideal for connecting laptops, tablets, workstations, office displays, digital signage, commercial audio-visual displays, PCs, gaming consoles, and 4K and 8K displays.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,52 € 43,52 €
40,15 € 401,50 €
39,35 € 983,75 €
38,68 € 1 934,00 €
37,62 € 3 762,00 €
36,52 € 9 130,00 €
500 Quote