CAB5R0A23GM4T

Wolfspeed
941-CAB5R0A23GM4T
CAB5R0A23GM4T

Mfr.:

Description:
Discrete Semiconductor Modules SiC, Module, 5mO, 2300V, 48 mm, AlN GM4, Half-Bridge, Industrial, Pre-Applied TIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Discrete Semiconductor Modules
RoHS:  
Half Bridge
SiC
5.8 V
- 8 V, + 19 V
Press Fit
- 40 C
+ 150 C
Brand: Wolfspeed
Configuration: Half-Bridge
Id - Continuous Drain Current: 150 A
Pd - Power Dissipation: 10 mW
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 5 mOhms
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Vds - Drain-Source Breakdown Voltage: 2.3 kV
Vgs th - Gate-Source Threshold Voltage: 2.5 V
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
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WolfPACK™ SiC-Based Power Modules

Wolfspeed WolfPACK™ SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself extremely well to automation and manufacturing at scale. These Wolfspeed WolfPACK modules come in SiC MOSFET half-bridge and SiC MOSFET six-pack configurations with a variety of mΩ options. The devices feature a compact footprint and can be used to design a streamlined, higher power density system. They can help system designers enable a more compact solution than is achievable with either multiple discrete devices or with larger, high-ampacity modules.

2300V Silicon Carbide Power Modules

Wolfspeed 2300V Silicon Carbide Power Modules are a family of 2300V baseplate-less silicon carbide power modules for 1500V VBUS applications. This addition to the Wolfspeed WolfPACK™ family enables solar, energy storage and mega-watt fast EV charging companies to maximize performance while reducing BoM, production, and maintenance costs of the user's systems.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,70 € 446,70 €
369,59 € 3 695,90 €