CC-MX-JM8D-ZN

Digi
888-CC-MX-JM8D-ZN
CC-MX-JM8D-ZN

Mfr.:

Description:
System-On-Modules - SOM ConnectCore i.MX8X Quad,2GB LPDDR4, 8GB eMMC, 1.2 G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
RoHS:  
Digi SMTplus
NXP
i.MX 8X QuadPlus
1.2 GHz
2 GB
2 GB
5 V
CAN, Ethernet, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SPI, UART, USB 2.0 OTG, USB 3.0 OTG
- 40 C
+ 85 C
45 mm x 40 mm x 3.5 mm
Tray
Brand: Digi
Memory Size: 2 GB
Memory Type: LPDDR4
Moisture Sensitive: Yes
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: NXP i.MX8 QuadXPlus
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: ConnectCore
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
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8X SOM Based on NXP i.MX 8X

DIGI 8X SOM Based on NXP i.MX 8X is a secure and cost-effective connected system-on-module platform that measures 40mm x 45mm. The DIGI SMTplus® surface-mount form factor allows for simplified design integration and easy-to-use edge-castellated SMT technology. The device features a versatile LGA option for ultimate design flexibility with access to virtually all interfaces. It's built on the NXP i.MX 8X application processor is the intelligent communication engine for secure connected devices. DIGI ConnectCore 8X can jump-start the development of streaming video/audio devices, voice control, and general human-machine interface solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,19 € 16 109,50 €