CCG15-48-12D

TDK-Lambda
967-CCG154812D
CCG15-48-12D

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 15.6W, 18-76V, +/-12V 0.65A, 1x1 inch size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
2 Output
15.6 W
12 V
650 mA
- 12 V
650 mA
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
+ 85 C
- 40 C
CCG15
Brand: TDK-Lambda
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: URB4824YMD-15WR3 URA4812YMD-15WR3 URA4812YMD-10WR3 K78U24-700R3L CCG15-48-12D
Unit Weight: 20 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCG15S 15W Isolated DC-DC Converters

TDK-Lambda CCG15S 15W Isolated DC-DC Converters feature six-sided shielding and a wide range of input voltages (9VDC to 36VDC or 18VDC to 76VDC). The TDK-Lambda 1" x 1" CCG15S offers up to 88% efficiency and is ideal for use in a variety of communications, test/measurement, process control, and other industrial applications.

CCG15-30D Dual Output Isolated DC-DC Converters

TDK-Lambda CCG15-30D Dual Output 15W to 30W Isolated DC-DC Converters offer a dual output solution in a 1" x 1" industry-standard package. The isolated DC-DC converters expand on the single output CCG product family and feature a wide range of inputs with up to 92% efficiency. Additional features include six-sided shielding, an ambient temperature range of -40°C to +85°C, and a 5-year manufacturer warranty. The CCG15-30D series components are ideal for communications, test and measurement, and process control applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,08 € 26,08 €
24,96 € 124,80 €
24,25 € 242,50 €
23,93 € 574,32 €
23,65 € 1 135,20 €
23,41 € 2 809,20 €
23,06 € 6 087,84 €