CFX26M2532PZN

TE Connectivity / DEUTSCH
571-CFX26M2532PZN
CFX26M2532PZN

Mfr.:

Description:
Standard Circular Connector Cmpsit Plug Sz 25 P contact N clocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Plugs
32 Position
Pin (Male)
25
In-Line
Crimp
FAS-X
Brand: TE Connectivity / DEUTSCH
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: CEELOK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CeeLok FAS-X Connectors

TE Connectivity's (TE) DEUTSCH CeeLok FAS-X Connectors with AS39029 contacts are designed for rugged environments and provide reliable, consistent high-speed performance. TE CeeLok FAS-X supports 10G Ethernet and other high-speed protocols. Size 11 shells support one 10G Ethernet channel. Size 25 shells support four 10GbE channels. CeeLok FAS-X is also designed for signal integrity. The patented shielding arrangement shields each pair through the connector to provide improved impedance matching. The shielding arrangement also eliminates crosstalk.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 499,85 € 14 998,50 €