CMD233C4

Qorvo
772-CMD233C4
CMD233C4

Mfr.:

Description:
RF Amplifier 2-20GHzDriverAmplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2 GHz to 22 GHz
5 V
120 mA
9 dB
4.5 dB
Low Noise Amplifiers
SMD/SMT
GaAs
20.5 dBm
24 dBm
- 40 C
+ 85 C
CMD233
Reel
Cut Tape
MouseReel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Part # Aliases: CMD233
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMDx Distributed Driver Amplifiers

Qorvo CMDx Distributed Driver Amplifiers are designed to provide efficiency for gain stages prior to the final power amplifier in a transmitter chain. These CMDx amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMDx distributed driver amplifiers are RoHS compliant and lead-free. Typical application includes Electronic Warfare (EW), satellite communications, test and measurement, radar, and space.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
139,21 € 139,21 €
138,46 € 1 384,60 €
101,94 € 2 548,50 €
Full Reel (Order in multiples of 250)
83,29 € 20 822,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩