CMX7143Q3

CML Micro
226-CMX7143Q3
CMX7143Q3

Mfr.:

Description:
Telecom Interface ICs Function Images Supporting GMSK/GFSK, 4FSK, FFSK/MSK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
8 uA
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Tray
Brand: CML Micro
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: CMX7143
Factory Pack Quantity: 26
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
5A991.b.2
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX7143 Multi-Mode Data Modems

CML Micro CMX7143 Multi-Mode Data Modems, featuring FirmASIC® technology, can be configured by a Function Image™ (FI) file to one of three individual functions: GMSK/GFSK Packet Data Modem, 4FSK Packet Data Modem, or FFSK/MSK Modem. The FirmASIC IC function and configuration are achieved by the loading of a compact Function Image file at start-up or when a change of data scheme is required.

Wireless Packet Data Modems

CML Microcircuits Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,68 € 24,68 €