CP059-40635

Same Sky
179-CP059-40635
CP059-40635

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 40 x 40 x 6.35 mm, 5.9 A, 2-stage, wire leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
2-Stage
38.8 W
+ 100 C
16.4 V
40 mm
40 mm
8.35 mm
Peltier Modules
Brand: Same Sky
Current Rating - Max: 5.9 A
Lead Length: 125 mm
Packaging: Bulk
Factory Pack Quantity: 30
Subcategory: Thermoelectric
Termination Style: Wire Lead
Unit Weight: 35 g
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
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,24 € 68,24 €
64,11 € 320,55 €
62,41 € 624,10 €
59,81 € 1 196,20 €
58,21 € 3 492,60 €
56,84 € 6 820,80 €
56,81 € 11 930,10 €
510 Quote