CP080-4065

Same Sky
179-CP080-4065
CP080-4065

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 40 x 40 x 6.5 mm, 8 A, 2-stage, wire leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
2-Stage
83.2 W
+ 101.3 C
26.2 V
40 mm
40 mm
6.5 mm
Peltier Modules
Brand: Same Sky
Current Rating - Max: 8 A
Lead Length: 125 mm
Packaging: Bulk
Factory Pack Quantity: 30
Subcategory: Thermoelectric
Termination Style: Wire Lead
Unit Weight: 50 g
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
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,49 € 147,49 €
138,57 € 692,85 €
134,90 € 1 349,00 €
129,27 € 3 878,10 €
127,20 € 7 632,00 €
120 Quote