CPS-5952-100PM

Same Sky
490-CPS-5952-100PM
CPS-5952-100PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 40 mm, 24 Vdc, 100 dB, Wire Leads, Driving Circuit, Warble Tone, Piezo Siren

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Sirens
Internally Driven
100 dB
Warble
3.5 kHz
24 VDC
50 mA
Wire Lead
Bracket Mount
45 mm x 40 mm x 59 mm
Brand: Same Sky
Height: 59 mm
Length: 45 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 40 mm
Unit Weight: 53,500 g
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
8531804090
USHTS:
8531801500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
4,75 € 47,50 €
4,42 € 110,50 €
4,20 € 210,00 €
3,92 € 392,00 €
3,85 € 962,50 €
3,73 € 1 865,00 €
3,64 € 3 640,00 €