DCM3714VD2H26F0C01

Vicor
492-DM3714VD2H26F0C1
DCM3714VD2H26F0C01

Mfr.:

Description:
DC/DC Converters - Chassis Mount Chassis Mnt 300 Vin 24 Vout, 600 W, C gr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
600 W
24 V
25 A
2.121 kV
95.1 mm
35.5 mm
9.3 mm
Industrial
+ 125 C
- 20 C
DCM3714xD2H26F0
Brand: Vicor
Input Voltage: 200 V to 420 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCM™ DC-DC Converters in VIA Package

Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.
Learn More

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
950,83 € 950,83 €