DFNAK3-080C-D1

Littelfuse
576-DFNAK3-080C-D1
DFNAK3-080C-D1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DFNAK3 80V Bi, 13'' T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
80 V
SMD/SMT
130 V
89 V
DFN10-2
3 kA
2.1 nF
30 kV
30 kV
- 55 C
+ 125 C
TVS Diodes
DFNAK3
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Factory Pack Quantity: 400
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

DFNAK3 TVS Diodes

Littelfuse DFNAK3 TVS Diodes offer 3kA surge current and IEC 61000-4-5 compliance in a compact, surface-mount package. The clamping voltage of the DFNAK3 series is lower than that of alternative technologies, such as MOVs and GDTs, and the compact package is compatible with automated PCBA processes, enabling high-power density designs. These DFNAK3 TVS diodes from Littelfuse provide a high level of protection for mission-critical and high-reliability applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 600
Expected 19/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,91 € 13,91 €
8,29 € 82,90 €
Full Reel (Order in multiples of 400)
8,28 € 3 312,00 €
7,18 € 5 744,00 €
2 400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.