DIF120SIC053

Diotec Semiconductor
637-DIF120SIC053
DIF120SIC053

Mfr.:

Description:
SiC MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
1 Channel
1.2 kV
65 A
53 mOhms
- 4 V, + 18 V
4 V
121 nC
- 55 C
+ 175 C
278 W
Enhancement
DIF120SIC053
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 21 S
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 58 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TO-247-3L/4L Silicon Carbide (SiC) MOSFETs

Diotec Semiconductor TO-247-3L/4L Silicon Carbide (SiC) MOSFETs are ideally suited for high voltage and high frequency switching used in charging systems for electric vehicles (EV), solar inverters, or telecom power supplies. These MOSFETs feature a high 1200V and 650V reverse voltage, extremely low on-resistance, total Gate charge, low switching time, and low total switching energy. Advanced planar technology and the Silicon Carbide wafer material enable higher on-resistances at higher switching frequencies. These MOSFETs are used in DC-DC converters, DC drives, inverters, charging stations, Power Factor Correction (PFC), solar inverters, and power supplies.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
7,01 € 70,10 €
7,00 € 840,00 €
5,44 € 2 774,40 €
2 520 Quote