DIN-100S-01

ADLINK Technology
976-DIN-100S-01
DIN-100S-01

Mfr.:

Description:
Terminal Block Interface Modules 100P SCSI-II w/ DIN TERMINATION BOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Terminal Block Interface Modules
RoHS:  
SCSI-II Terminal Boards
100 Position
Screw
DIN Rail
Green
DIN
Bulk
Brand: ADLINK Technology
Connection Method: SCSI-II (Female)
Height: 52 mm
Length: 120 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 158 mm
Unit Weight: 546,818 g
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
8471800000
CNHTS:
8536909000
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI-7400 Series PCI Digital I/O Cards

ADLINK Technology PCI-7400 Series PCI Digital I/O Cards include 64-CH and 128-CH digital input/output (DIO) peripheral component interconnect (PCI) cards. The PCI-7432 64-CH Isolated Digital I/O Cards are high-density digital input and/or output cards that provide a robust 2,500V isolation protection and are suitable for most industrial applications. The wide input range makes it easy to sense the status of external devices. The PCI-7432 features a wide output range from 5 to 35V, suitable for relay driving and industrial automation applications. The card also provides two interrupt sources on digital input channels, which are easily configurable.  

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,25 € 140,25 €
116,72 € 1 167,20 €