DS90UB926QSQE/NOPB

Texas Instruments
595-DS90UB926QSQENPB
DS90UB926QSQE/NOPB

Mfr.:

Description:
Display Interface IC 5-85 MHz 24-bit Clr FPD-Link III Dserial A 595-DS90UB926QSQ/NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-60
DS90UB926Q
Deserializer
85 MHz
3.3 V
3.3 V
125 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: 24-bit Color FPD-Link III Deserializer with Bidirectional Control Channel
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 220,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB92x Serial / Deserializer

Texas Instruments DS90UB925Q serializer in conjunction with TI DS90UB926Q deserializer provides a complete digital interface for concurrent transmission of high-speed video, audio, and control data for automotive display and image sensing applications. The DS90UB92x 5-85 MHz, 24-bit color FPD-Link III chipset is ideally suited for automotive video-display systems with HD formats and automotive vision systems with megapixel resolutions.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,94 € 14,94 €
11,86 € 118,60 €
11,09 € 277,25 €
10,29 € 1 029,00 €
Full Reel (Order in multiples of 250)
10,08 € 2 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,94 €
Min:
1

Similar Product

Texas Instruments DS90UB926QSQ/NOPB
Texas Instruments
Display Interface IC 5-85 MHz 24-bit Clr FPD-Link III Dserial A 595-DS90UB926QSQENPB