DXT2014P5-13

Diodes Incorporated
522-DXT2014P5-13
DXT2014P5-13

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANS,PNP -140V,-4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI-5
PNP
Single
4 A
140 V
180 V
7 V
360 mV
740 mW
120 MHz
- 55 C
+ 150 C
DXT201
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 4 A
DC Collector/Base Gain hFE Min: 5 at - 10 A, - 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 96 mg
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
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerDI 5 Bipolar Transistors

Diodes Incorporated PowerDI® 5 Bipolar Transistors are the first bipolar transistors in a PowerDI 5 package, which provides a 47% space savings over the SOT223 package. These Diodes Incorporated PowerDI 5 bipolar transistors are also 60% smaller than DPAK (TO252) package devices. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 944
Expected 17/05/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,03 € 1,03 €
0,561 € 5,61 €
0,421 € 42,10 €
Full Reel (Order in multiples of 5000)
0,24 € 1 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩