EA DIP205G-4NLED

Display Visions
790-EADIP205G-4NLED
EA DIP205G-4NLED

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 4x20 DIP Character Display With LED Backlight Y/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
SPI
LED
Green, Yellow
Without Touch Panel
3.3 V
EA DIP205
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Subcategory: Displays
Part # Aliases: DIP205G-4NLED
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
8524919090
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA DIP205 Text Displays

DISPLAY VISIONS EA DIP205 Text Displays have a high-contrast LCD supertwist display and various interfaces for seamless connectivity. The DISPLAY VISIONS EA DIP205 features a controller RW1073-0B compatible with SSD1803. The displays offer an interface for 4- and 8-bit data buses and a serial SPI interface (SID, SOD, SCLK) for added versatility. With a power supply of +3.3V/1.5mA (with or without B/l) or +5V (with only 2 component changes).

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
61
Expected 19/11/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,23 € 30,23 €
23,86 € 238,60 €
20,27 € 2 027,00 €