EMDF250W474M1GV001E

Johanson Dielectrics
605-EMDF250W474M1G84
EMDF250W474M1GV001E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 X7R 25V 0.47uF 20% Ni/Sn (RoHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 nF
25 VDC
X7R
20 %
SMD/SMT
- 55 C
+ 125 C
3.175 mm
2.489 mm
1.778 mm
X2Y Capacitor Filters
Reel
Cut Tape
Brand: Johanson Dielectrics
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: EMI Filter
Part # Aliases: 250X41W474MV4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,03 € 20,30 €
1,84 € 92,00 €
1,80 € 180,00 €
1,34 € 670,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 2000)
0,73 € 1 460,00 €

Similar Products