EMDR501W393M1GF001E

Johanson Dielectrics
605-EMDR501W393M1GF0
EMDR501W393M1GF001E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 X7R 500V 0.039uF 20% Polyterm Sn (RoHS)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
39 nF
500 VDC
X7R
20 %
SMD/SMT
- 55 C
+ 125 C
4.42 mm
3.175 mm
2.286 mm
X2Y Capacitor Filters
Reel
Cut Tape
Brand: Johanson Dielectrics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Filter
Part # Aliases: 501X43W393MF4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
700
Expected 16/12/2026
1 000
Expected 16/03/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 6,28 €
4,61 € 46,10 €
3,90 € 195,00 €
3,70 € 370,00 €
3,40 € 1 700,00 €
Full Reel (Order in multiples of 1000)
2,56 € 2 560,00 €

Similar Products