EMPL-G101-W1

Innodisk
944-EMPL-G101-W1
EMPL-G101-W1

Mfr.:

Description:
Networking Development Tools mPCIe to Single Isolated LAN WT

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Networking Development Tools
RoHS:  
mPCIe to Ethernet
Ethernet, mPCIe
Brand: Innodisk
Dimensions: 30 mm x 50.9 mm x 9.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: Lan Module
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Industrial I/O Expansion Cards

Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,45 € 168,45 €
155,19 € 1 551,90 €
150,06 € 3 751,50 €
146,29 € 7 314,50 €
100 Quote