ESD24VD3A-TP

Micro Commercial Components (MCC)
833-ESD24VD3A-TP
ESD24VD3A-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ESD24VD3A
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD AEC-Q101 Protection Devices

Micro Commercial Components (MCC) ESD AEC-Q101 Protection Devices protect one data or power line/two bi-directional lines/one data line of the LIN. These devices feature low leakage, ultra-low clamping voltage, and ±30KV (air) IEC61000-4-2(ESD). The ESD protection devices operate from -55°C to 150°C junction temperature range. These devices are halogen-free, RoHS-compliant, and comply with the Moisture Sensitivity Level 1 standard.

Availability

Stock: