EXPA4M960GB

Exascend
245-EXPA4M960GB
EXPA4M960GB

Mfr.:

Description:
Solid State Drives - SSD Exascend / Industry / NAND Flash / SSD / Automotive / PA4 / PCIe Gen4x4 / M.2 2280 / Standard(Streaming) / 960GB / 3D TLC / I-temp.(-40-85)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
PA4
960 GB
PCIe SSDs
M.2 2280
3D TLC
PCIe
1800 MB/s
3200 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.5 mm
Brand: Exascend
Connector Type: M.2
Packaging: Reel
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
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
8523801000
USHTS:
8523802000
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
PA4 Series Automotive-Grade SSDs

Exascend PA4 Series Automotive-grade Solid State Drives (SSDs) provide exceptional performance and ultra-high reliability over traditional hard disk drives. These SSDs achieve up to 3500MB/s for a sequential read, 2600MB/s for a sequential write, and 600,000IOPS for a random read process. The PA4 SSDs also achieve 450,000IOPS for a steady-state random write process. These SSDs consist only of semiconductor devices, helping the product to exhibit superior performance, reliability, ruggedness, capability, low power, and small form factor profiles

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 434,42 € 7 303,26 €