FAN3217TMX

onsemi
512-FAN3217TMX
FAN3217TMX

Mfr.:

Description:
Gate Drivers Dual 2A High-Speed Low-Side Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4.5 V
18 V
Non-Inverting
12 ns
9 ns
- 40 C
+ 125 C
FAN3217T
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 750 uA
Pd - Power Dissipation: 460 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 230,400 mg
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
8541290000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

High-Speed Low-Side Gate Drivers

onsemi / Fairchild High-Speed Low-Side Gate Drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are each available with TTL input thresholds. The internal circuitry of these High-Speed Low-Side Gate Drivers provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. onsemi / Fairchild High-Speed Low-Side Gate Drivers incorporate MillerDrive™ architecture for the final output stage, which provides high current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss. This process also provides a rail-to-rail voltage swing and reverse current capability. Applications for these devices include switch-mode power supplies, high-efficiency MOSFET switching, synchronous rectifier circuits, DC-to-DC converters, and motor control.

In Stock: 5 550

Stock:
5 550 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,21 € 1,21 €
0,877 € 8,77 €
0,791 € 19,78 €
0,699 € 69,90 €
0,697 € 174,25 €
Full Reel (Order in multiples of 2500)
0,592 € 1 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩