FNB35060T6S

onsemi
863-FNB35060T6S
FNB35060T6S

Mfr.:

Description:
Intelligent Power Modules - IPMs IPM SPM3V 600V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
600 V
SPMQA-27
Through Hole
Si
- 40 C
+ 150 C
Brand: onsemi
Height: 5.5 mm
Length: 44 mm
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Series: FNB35060T6S
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Width: 26.8 mm
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Motion SPM® 3 Advanced Modules

onsemi / Fairchild Motion SPM® 3 Smart Power Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate the optimized gate drive of the built-in IGBTs to minimize EMI and losses. The SPM 3 modules provide multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals. The SPM 3 Smart Power Modules come with separate negative IGBT terminals for each phase to support the widest variety of control algorithms.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 08/01/2027
60
Expected 26/01/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,48 € 24,48 €
18,20 € 182,00 €
17,51 € 1 751,00 €