FP11SPA1B1TP00

C&K
611-FP11SPA1B1TP00
FP11SPA1B1TP00

Mfr.:

Description:
Pushbutton Switches - Board Mount RIGHT ANGLE MOUNTING NO CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
FP
Sealed
Non-Illuminated
SPST
OFF - (ON)
Plunger
28 VDC
28 VAC
PC Pin, Right Angle
Gold
Brand: C&K
Life: 50000 Cycle
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 400 mVA
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Sealed
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
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP Sealed Ultra-Mini Pushbutton Switches

C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
7,27 € 72,70 €
5,90 € 147,50 €
5,62 € 2 810,00 €