FPMI245808-DP4NF

PCTEL / Amphenol
72-FPMI245808-DP4NF
FPMI245808-DP4NF

Mfr.:

Description:
Antennas ANTENNA, PANEL, 4-PRT 802.11AC MIMO, NF, 2.4-2.49/4.9-6 GHZ, 7.6 DBI/8 DBI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz, 4.9 GHz
2.49 GHz, 6 GHz
Bluetooth
802.11 a/c, WiFi
8 dBi
50 Ohms
2
20 W
- 40 C
+ 85 C
2 Band
Wall Mount
Connector
N Female
197 mm
197 mm
34 mm
IP67
Brand: PCTEL / Amphenol
Polarisation: Linear
Factory Pack Quantity: 25
Subcategory: Antennas
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Antennas

PCTEL / Amphenol Panel Antennas offer high-performance panel antennas for reliable wireless connectivity. These antennas are engineered to deliver superior coverage, increased network capacity, and dependable connectivity in challenging environments. The panel antennas are designed for indoor and outdoor deployments, combining high gain, rugged construction, wide frequency coverage, and exceptional electrical performance. The rugged, weather-resistant designs ensure long-term reliability while supporting the 4G LTE and 5G technologies. Typical applications include private LTE and 5G networks, IIoT, utilities, DAS, ODAS, transportation infrastructure, Fixed Wireless Access (FWA), smart cities, and enterprise wireless connectivity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,42 € 3 835,50 €