FT120T-R

FTDI
895-FT120T-R
FT120T-R

Mfr.:

Description:
USB Interface IC USB Device Controler w/ Parallel Bus IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT120
USB Controllers
Peripheral Controller
SMD/SMT
TSSOP-28
USB 2.0
Full Speed (FS)
1 Mb/s,kb, 12 Mb/s,kb
4 V
5.5 V
5 mA, 8 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: Parallel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: FT12
Unit Weight: 403 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT12x Enhanced USB Device Controller ICs

FTDI FT12x Enhanced USB Device Controller ICs operate at 12 Mbits/s and are designed to the USB 2.0 specification. These new controllers support direct memory access (DMA) operation while providing system interfaces for an 8-bit parallel bus and SPI (Serial Peripheral Interface) Slave. The FTDI FT12x series is configurable as a standard device class, and as such, there is no need to add USB drivers. It was designed specifically so that engineers can quickly understand the device functionality and architecture, as well as taking advantage of application software and standard class drivers currently available and installed within the market.

In Stock: 9 687

Stock:
9 687 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9687 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,11 € 2,11 €
1,79 € 44,75 €
1,73 € 173,00 €
1,62 € 405,00 €
1,51 € 755,00 €
1,48 € 1 480,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩