FTLF1436W5BCL

Coherent
508-FTLF1436W5BCL
FTLF1436W5BCL

Mfr.:

Description:
Fibre Optic Transceivers FG,XCVR,1310NM DFB TOCAN TOSA,SFP+,25G,-10/+70C,LC,BAIL,DIG DIAG,10KM,ROHS COMPLIANT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transceivers
RoHS:  
25.78 Gb/s
10 km
1310 nm
LC
Multimode
0 C
+ 70 C
FTLF1436W5
Transceivers
3.15 V to 3.46 V
Ethernet
SFP
Brand: Coherent
Mounting Style: Pluggable
Packaging: Bulk
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: Finisar
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTLF1436W5 SFP28 Optical Transceivers

Coherent FTLF1436W5 SFP28 Optical Transceivers are designed for use in Ethernet links up to 25.78Gb/s data rate and up to 10km/20km link length. These transceivers feature a 1310nm DFB laser transmitter, duplex LC connector, built-in digital diagnostic functions, and metal enclosure for lower EMI. The FTLF1436W5 transceivers also feature a 3.15V to 3.46V supply voltage range, 400mA supply current, 100Ω typical transmitter input differential input, and 85% maximum relative humidity. These transceivers are compliant with SFF-8472 Rev 12.2 and compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 3.0. The FTLF1436W5 transceivers are used in 25GBASE-LR, eCPRI, 25GE/10GE LR, and CPRI applications.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
20
Expected 06/04/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,59 € 140,59 €
121,29 € 1 212,90 €