FTR-K3LAB012W-PV

FCL Components
817-FTR-K3LAB012W-PV
FTR-K3LAB012W-PV

Mfr.:

Description:
General Purpose Relays 250VAC/32A Wd contact gap 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Latching Relay
12 VDC
1 Form A (SPST-NO)
32 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Latching
120 Ohms
Silver Alloy (Ag)
FTR-K3L-PV
Tray
Brand: FCL Components
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
7,92 € 79,20 €
7,04 € 176,00 €
6,69 € 334,50 €
6,34 € 634,00 €
5,46 € 1 365,00 €
4,64 € 2 320,00 €