GCMX010A120B3H1P

SemiQ
148-GCMX010A120B3H1P
GCMX010A120B3H1P

Mfr.:

Description:
MOSFET Modules 1200V, 10mohm SiC MOSFET Full Bridge Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
B3
N-Channel
4 Channel
1.2 kV
201 A
8.9 mOhms
- 5 V, + 20 V
4 V
- 40 C
+ 150 C
600 W
GCMX
Bulk
Brand: SemiQ
Fall Time: 15 ns
Height: 15.2 mm
Length: 62.8 mm
Product: Modules
Product Type: MOSFET Modules
Rise Time: 9 ns
Factory Pack Quantity: 20
Subcategory: Discrete and Power Modules
Type: Full Bridge Module
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 32 ns
Vf - Forward Voltage: 3.9 V
Width: 56.7 mm
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
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GCMX 1200V SiC MOSFET Full-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Full-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The hallmark characteristic of these modules is the robust 1200V drain-source voltage. The GCMX full-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,31 € 152,31 €
116,86 € 1 168,60 €