GCMX016C120S1-E1

SemiQ
148-GCMX016C120S1-E1
GCMX016C120S1-E1

Mfr.:

Description:
MOSFET Modules Gen3 1200V 16mohm SiC MOSFET Module, SOT-227

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.2 kV
103 A
23 mOhms
- 8 V, + 22 V
4 V
- 55 C
+ 175 C
303 W
GCMX
Tube
Brand: SemiQ
Configuration: Single
Fall Time: 20 ns
Height: 12.19 mm
Length: 38.1 mm
Product: Power Modules
Product Type: MOSFET Modules
Rise Time: 23 ns
Factory Pack Quantity: 30
Subcategory: Discrete and Power Modules
Type: MOSFET Power Module
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 19 ns
Vf - Forward Voltage: 3.8 V
Width: 25.3 mm
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GEN3 1200V SiC MOSFET Power Modules

SemiQ GEN3 1200V SiC MOSFET Power Modules with an isolated backplate are based on third-generation SiC technology and tested at over 1400V. These come in two versions, the GCMX series and the GCMS series. Both of these highly rugged and easy-mount devices provide smaller die sizes, faster switching speeds, and reduced losses. The lineup includes an overall drain-source on-resistance [RDS(on)] range from 8.4mΩ to 80mΩ with a switching time as low as 67ns. The COPACK MOSFETs (GCMS) with a Schottky barrier diode offer exceptional switching losses at a high junction temperature due to the low turn-on switching losses. The SemiQ GEN3 1200V SiC MOSFET Power Modules feature a continuous operational and storage temperature of -55°C to +175°C. Target applications include solar inverters, energy storage systems (ESS), battery charging, and server power supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,55 € 28,55 €
23,29 € 232,90 €
20,57 € 2 468,40 €
19,23 € 9 807,30 €