GCMX020B120S1-E1

SemiQ
148-GCMX020B120S1-E1
GCMX020B120S1-E1

Mfr.:

Description:
MOSFET Modules SiC 1200V 20mohm MOSFET SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,35 € 27,35 €
20,13 € 201,30 €
18,17 € 2 180,40 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227-4
N-Channel
1.2 kV
113 A
28 mOhms
- 5 V, + 20 V
4 V
- 55 C
+ 175 C
395 W
GCMX
Tube
Brand: SemiQ
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFET Modules
Rise Time: 8 ns
Factory Pack Quantity: 30
Subcategory: Discrete and Power Modules
Type: SiC MOSFET Power Module
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 21 ns
Vf - Forward Voltage: 3.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

SiC MOSFET Power Modules

SemiQ SiC MOSFET Power Modules provide low on-state resistance at high temperatures with excellent switching performance, simplifying power electronic systems' thermal design. The SiC MOSFET Modules operate with zero switching loss to significantly increase efficiency and reducing heat dissipation, allowing smaller heatsinks.