GTCC23-141M-R01-2

Littelfuse
650-GTCC23-141MR01-2
GTCC23-141M-R01-2

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 140V 2POLE CHIP TYPE SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
GTCx2-R
1 kA
140 V
2 Electrode
SMD/SMT
Failsafe Not Protected
3 mm
4.5 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Part # Aliases: RF2348-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536309000
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas Discharge Tubes

Littelfuse Gas Discharge Tubes (GDTs) are designed for high-voltage transient surge protection in small devices. Littelfuse GDTs are designed to dissipate large amounts of energy and are ideal for lightning surge protection. GDTs are widely applied to outdoor telecommunications equipment. These Littelfuse devices are available in leaded and surface-mount configurations.

Industrial Communication & Control

Littelfuse Industrial Communication and Control provides protection for RS-485 and Ethernet applications. The Industrial RS-485 features the capability of driving multiple ports, a fast speed rating of 10Mbps, and long-distance transmission of 1500m. Industrial Ethernet provides long-distance transmission of 100m, a 30W PoE+ rating, and a fast speed rating of 1Gbps. Littelfuse Industrial Communication and Control RS-485 and Ethernet devices are ideal for energy meters, factory automation, wind control, and human-machine interface applications. 

3mm 2-Pole Chip Type Gas Discharge Tubes

TE Connectivity 3mm 2-Pole Chip Type Gas Discharge Tubes (GDTs) help protect sensitive telecom equipment applications such as communication, signal, and transmission lines from lightning strikes and equipment switching operations. These devices offer a high level of surge protection, low capacitance, and a broad array of breakover voltage levels from 75V to 4000V, making them suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL).

RS-485 ESD, Lightning, & Power Fault Protection

Littelfuse RS-485 ESD, Lightning, and Power Fault Protection feature polymeric positive temperature coefficients (PPTCs) that can protect against short circuit and power crosses. The RS-485 product line includes the resettable PPTCs, TVS diodes, GDTs, and SIDACtor series. The TVS Diode Arrays and SM712 series are specifically designed to protect RS-485 applications from ESD, EFT, and lightning-induced surges. When lightning occurs, the SIDACtor will react by causing voltage to increase across PPTC until GDT fires. 

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

In Stock: 1 891

Stock:
1 891 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,06 € 1,06 €
Full Reel (Order in multiples of 2000)
1,06 € 2 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩