HSD9-B170

Broadcom / Avago
630-HSD9-B170
HSD9-B170

Mfr.:

Description:
Photodiodes Chip,Top Mt,PD,940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Photodiodes
RoHS:  
Photodiodes
0805 (2012 metric)
SMD/SMT
940 nm
75 deg
- 40 C
+ 85 C
HSD9
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSD9 Surface Mount Photodiodes

Broadcom  HSD9 Surface Mount Photodiodes are available in a wide spectral range of sensitivity of 700nm to 1,100nm, with peak sensitivity at 940nm. These photodiodes support an angle of half sensitivity of  ±75 degrees. The HSD9 photodiodes are built with black epoxy that filters off visible  light, which then reduces unwanted noise from the visible light  range. These photodiodes are compatible with industry-standard automatic machine placement and infrared (IR) reflow soldering. Typical applications include office automation, home appliances, light curtains, and smoke  detectors.

In Stock: 10 949

Stock:
10 949 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,82 € 8,20 €
0,612 € 61,20 €
0,52 € 260,00 €
0,49 € 490,00 €
0,465 € 930,00 €
0,431 € 1 724,00 €
0,408 € 4 896,00 €