HW108A

Asahi Kasei Microdevices
412-HW108A
HW108A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Element / HW Series / Hypersensitive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Element
20 mA
- 40 C
+ 110 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Asahi Kasei Microdevices
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 7 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW Hypersensitive Hall Element ICs

Asahi Kasei Microdevices HW Hypersensitive Hall Element ICs are InSb (Ultra High Sensitivity) hall elements with an output voltage between 274mV and 370mV. These ultra-high-sensitivity hall elements instantly detect changes in a magnetic field. These devices achieve stable temperature characteristics in a constant voltage drive use case rather than a constant current drive. The Asahi Kasei Microdevices HW Hypersensitive Hall Element ICs are composed of Indium antimonide (InSb) material. Typical applications include DC brushless motors and closed-loop current sensors.

Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.

Hall Element ICs

Asahi Kasei Microdevices Hall Element ICs are magnetic sensor that detects magnetic field and outputs an analog signal proportional to intensity. Typical applications include home appliances (DCBL motor control) and air conditioners (fan motor control).

In Stock: 2 437

Stock:
2 437 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,499 € 0,50 €
0,415 € 2,08 €
0,384 € 3,84 €
0,324 € 16,20 €
0,301 € 30,10 €
0,261 € 130,50 €
0,251 € 251,00 €
0,24 € 480,00 €
Full Reel (Order in multiples of 4000)
0,218 € 872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩