IE122301-1

DB Unlimited
497-IE122301-1
IE122301-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
80 dBA
Single
2.3 kHz
1.5 V
20 mA
Solder Pin
Through Hole
12 mm
12 mm x 9.5 mm
Brand: DB Unlimited
Height: 9.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: IE
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 2 g
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
8531807000
CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,71 € 17,10 €
1,55 € 38,75 €
1,40 € 70,00 €
1,26 € 126,00 €
1,12 € 336,00 €
1,07 € 535,00 €
1,03 € 1 030,00 €
0,98 € 4 900,00 €