IE220412-1

DB Unlimited
497-IE220412-1
IE220412-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
81 dBA
Single
400 Hz
12 V
25 mA
Solder Pin
Through Hole
22.5 mm x 16 mm x 14.5 mm
Brand: DB Unlimited
Height: 14.5 mm
Length: 22.5 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Series: IE
Factory Pack Quantity: 30
Subcategory: Audio Devices
Width: 16 mm
Unit Weight: 10 g
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
8531807000
CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.

In Stock: 718

Stock:
718 Can Dispatch Immediately
Quantities greater than 718 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,45 € 44,50 €
4,03 € 100,75 €
3,42 € 171,00 €
3,35 € 335,00 €
3,28 € 820,00 €
3,00 € 1 500,00 €
2,98 € 2 980,00 €
Full Reel (Order in multiples of 30)
4,03 € 120,90 €