IF170CST3TR

InterFET
106-IF170CST3TR
IF170CST3TR

Mfr.:

Description:
JFETs JFET N-Channel -30V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
SMD/SMT
SOT-23-3
IF170A
Reel
Brand: InterFET
Product Type: JFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
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
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IF170x N-Channel JFETs

InterFET IF170x N-Channel JFETs are designed for sensitive amplifier stages for mid-frequencies designs. These JFETs feature 1nV/√Hz typical low noise voltage, 22mS typical high gain, -30V reverse gate-source and gate-drain voltage, and 750fA typical @10V low gate leakage. The IF170x n-channel JFETs offer high radiation tolerance and a -65°C to 175°C operating junction temperature range. These JFETs are RoHS, REACH, and CMR compliant and available in SMT, TH, and bare die packages. Typical applications include amplifiers, oscillators, voltage regulators, noise generators, satellites, medical, signal mixers, headphone amplifiers, audio filters, ultrasound equipment, communications, medical imaging systems, and military.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,62 € 1 620,00 €
1,60 € 3 200,00 €